ULQ2003A Darlington Transistors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Configuration Transistor Polarity Collector- Emitter Voltage VCEO Max Maximum DC Collector Current Maximum Collector Cut-off Current Pd - Power Dissipation Mounting Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Darlington Transistors Seven NPN Array
17.000On Order
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 105 C ULQ2003 Tube
Texas Instruments Darlington Transistors Darl Trans Arrays 204In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 125 C ULQ2003A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Darl Transistor Arrays

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 85 C ULQ2003A Tube
Texas Instruments Darlington Transistors Darl Trans Arrays 5In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 125 C ULQ2003A AEC-Q100 Tube
Texas Instruments Darlington Transistors Hi-Vltg Hi-Crnt Darl Transistor Array

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 125 C ULQ2003A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Darl Transistor Arrays

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 85 C ULQ2003A Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors 50-V 7-ch automotiv e darlington transis 5.458In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Cascade NPN 50 V 500 mA 100 uA SMD/SMT SOT-23-16 - 40 C + 70 C ULQ2003A Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Darlington

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 85 C ULQ2003A Tube
Texas Instruments Darlington Transistors Auto Cat HiVltg Hi Crnt Darl Trans 70In Stock
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 125 C ULQ2003A AEC-Q100 Tube
Texas Instruments Darlington Transistors Hi-Vltg Hi-Current D ar Transistor Array
5.000Expected 15/09/2026
Min.: 1
Mult.: 1
: 2.500

Array 7 NPN 50 V 100 uA 950 mW SMD/SMT TSSOP-16 - 40 C + 125 C ULQ2003A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Darlington

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-Narrow-16 - 40 C + 85 C ULQ2003A Reel, Cut Tape, MouseReel
Texas Instruments Darlington Transistors Darl Transistor Arra ys
1.000Expected 16/09/2026
Min.: 1
Mult.: 1

Array 7 NPN 50 V 500 mA Through Hole PDIP-16 - 40 C + 85 C ULQ2003A Tube
Texas Instruments Darlington Transistors Auto Cat HiVltg Hi- Crnt Darl Trans 4.489In Stock
25.000On Order
Min.: 1
Mult.: 1
: 2.500

Array 7 NPN 50 V 500 mA SMD/SMT SOIC-16 - 40 C + 125 C ULQ2003A AEC-Q100 Reel, Cut Tape, MouseReel