UCC28740DR

Texas Instruments
595-UCC28740DR
UCC28740DR

Mfr.:

Description:
Switching Controllers Constant-VTG-Crnt Fl yback Cntlr A 595-U A 595-UCC28740D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19.521
Expected 26/03/2026
25.000
Expected 27/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,12 kr. 7,12 kr.
5,13 kr. 51,30 kr.
4,64 kr. 116,00 kr.
4,10 kr. 410,00 kr.
3,83 kr. 957,50 kr.
3,69 kr. 1.845,00 kr.
3,42 kr. 3.420,00 kr.
Full Reel (Order in multiples of 2500)
3,28 kr. 8.200,00 kr.
3,14 kr. 23.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,06 kr.
Min:
1

Similar Product

Texas Instruments UCC28740D
Texas Instruments
Switching Controllers Constant-VTG-Crnt Fl yback Cntlr A 595-U A 595-UCC28740DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
170 Hz to 100 kHz
99 %
14 V
25 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-7
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Operating Supply Voltage: 8.1 V to 35 V
Product Type: Switching Controllers
Series: UCC28740
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 254 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

UCC28740/Q1 Flyback Controllers

Texas Instruments UCC28740/Q1 Constant-Current Flyback Controllers are an isolated-flyback power-supply controller that provides Constant-Voltage (CV) using an optical coupler to improve transient response to large-load steps. Constant-Current (CC) regulation is accomplished through Primary-Side Regulation (PSR) techniques. These devices process information from opto-coupled feedback and an auxiliary flyback winding for precise high-performance control of output voltage and current.