U98-C421-10C1

Amphenol Commercial Products
523-U98-C421-10C1
U98-C421-10C1

Mfr.:

Description:
I/O Connectors CFP4 quad cage HS, cover

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 105   Multiples: 105
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.653,66 kr. 173.634,30 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Cages
Female
104 Position
0.6 mm
3.3 V
Nickel
Press Fit
CFP4
Tray
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Housing Material: Thermoplastic
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 105
Subcategory: I/O Connectors
Type: CFP2/CFP4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99

CFP4 Connectors

Amphenol Commercial CFP4 Connectors are ideal for future-generation, multi-hundred Gbps systems. The CFP4 Interconnect System is comprised of insert molding assemblies for top-side contacts and press-fit cage assemblies. The series features a 0.6mm pitch and 56 or 104 positions. Amphenol Commercial CFP4 Connectors are rated for 28Gbps per channel with resonance dampening for improved signal integrity. The CFP4 Series includes a plug connector on the mating interface to improve accuracy and aid in delivering high-speed performance.

High-Speed Connectors

Amphenol Commercial High-Speed Connectors enable designers to achieve high port density, configurability, and utilization for next-generation and future-generation systems. The design of these connectors provides exceptional mechanical durability and resonance dampening features for superior performance. Amphenol Commercial High-Speed Connectors meet and exceed Gigabit Ethernet and Fibre Channel industry standard requirements for performance and reliability.