TYPK523M

ABB Installation Products
894-TYPK523M
TYPK523M

Mfr.:

Description:
Cable Ties TIE 4, 60LB PEEK, DIST

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Cable Ties
Cable Ties
Cable Tie, High Temperature
Brown (Beige)
Polyetheretherketone
106 mm
2.4 mm
135 N
Brand: ABB Installation Products
Maximum Bundle Diameter: 23 mm
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TYPK Ty-Heat™ Cable Ties

ABB Installation Products TYPK Ty-Heat™ Cable Ties are used mainly to cinch wires and cables together to form a neat and organized bundle. These cable ties are built from high‑resilience materials such as PEEK and deliver high performance in extreme conditions. The TYPK Ty-Heat™ cable ties offer high resistance to radiation, chemicals, and long application life expectancy. These cable ties operate from -60°C to 240°C temperature range. The TYPK Ty-Heat™ cable ties are UL 94V-0 flammability-rated and are halogen-free. Typical applications include aerospace, chemical/oil and gas, medical and pharmaceutical, nuclear energy, transportation, power generation, vacuum, and autoclave.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,64 kr. 33,64 kr.
30,59 kr. 305,90 kr.
29,02 kr. 580,40 kr.
28,27 kr. 1.413,50 kr.
23,72 kr. 2.372,00 kr.
21,93 kr. 4.386,00 kr.
20,66 kr. 10.330,00 kr.
19,77 kr. 19.770,00 kr.
19,02 kr. 38.040,00 kr.