TSU1M60H

Taiwan Semiconductor
821-TSU1M60H
TSU1M60H

Mfr.:

Description:
Schottky Diodes & Rectifiers 1A, 60V, Trench Schottky

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12.000
Expected 02/04/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,76 kr. 2,76 kr.
1,52 kr. 15,20 kr.
0,962 kr. 96,20 kr.
0,709 kr. 354,50 kr.
0,574 kr. 574,00 kr.
0,567 kr. 1.417,50 kr.
0,492 kr. 2.460,00 kr.
Full Reel (Order in multiples of 12000)
0,388 kr. 4.656,00 kr.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
SMD/SMT
DO-214AC-2
Single
Si
1 A
60 V
650 mV
25 A
80 uA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 12000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 60 V
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

TSU1M60H/TSU2M60H 60V Trench Schottky Rectifiers

Taiwan Semiconductor TSU1M60H/TSU2M60H 60V Trench Schottky Surface Mount Rectifiers feature low power loss and high efficiency in an AEC-Q101 qualified Micro SMA package. The Taiwan rectifiers are excellent for automated placement in various applications. The TSU1M60H/TSU2M60H implements patented trench Schottky technology for an ideal rectifier solution.