TSM076NH04DCR RLG

Taiwan Semiconductor
821-TSM076NH04DCRRLG
TSM076NH04DCR RLG

Mfr.:

Description:
MOSFETs 40V, 34A, Dual N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.997

Stock:
4.997 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,92 kr. 14,92 kr.
9,55 kr. 95,50 kr.
6,48 kr. 648,00 kr.
5,40 kr. 2.700,00 kr.
4,75 kr. 4.750,00 kr.
Full Reel (Order in multiples of 2500)
4,68 kr. 11.700,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56U-8
N-Channel
2 Channel
40 V
34 A
7.6 mOhms
- 20 V, 20 V
3.6 V
19 nC
- 55 C
+ 175 C
55.6 W
Enhancement
PerFET
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 5 ns
Forward Transconductance - Min: 42 S
Product Type: MOSFETs
Rise Time: 49.3 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 18.2 ns
Typical Turn-On Delay Time: 9.9 ns
Part # Aliases: TSM076NH04DCR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

40V N-Channel Power MOSFETs

Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.