TS991AX500T4C

Chip Quik
910-TS991AX500T4C
TS991AX500T4C

Mfr.:

Description:
Solder Solder Paste Sn63/Pb37 T4 90% No-Clean 500g Cartridge Thermally Stable

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
4
Expected 02/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
479,83 kr. 479,83 kr.

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Solder
RoHS: N
Solder Paste
Tin/Lead, No Clean
Sn63/Pb37
Cartridge
500 gm
Yes
Brand: Chip Quik
Product Type: Solder
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3810100000
USHTS:
3810100000
JPHTS:
381010000
MXHTS:
3810100100
ECCN:
EAR99

TS & WS Series Solder Paste Cartridges

Chip Quik TS and WS Series Solder Paste Cartridges are designed using high-quality synthetic flux and precision atomized metal powder. These cartridges feature up to 100mm/sec printing speeds, long stencil life, print grade, low voiding, and wide process windows. The TS solder paste cartridges are of synthetic no-clean flux type, and the WS cartridges are of synthetic water-washable no-clean flux type. The TS and WS solder paste cartridges are used on automated stencil printers with automated cartridge dispensing systems. These systems add solder paste on-demand to the squeegee blade solder paste bead as the printer prints. The TS and WS solder paste cartridges are compatible with enclosed print heads and RoHS 3 and REACH compliant.