TQM110NB04DCR RLG

Taiwan Semiconductor
821-TQM110NB04DCRRLG
TQM110NB04DCR RLG

Mfr.:

Description:
MOSFETs 40V, 50A, Dual N-Channel Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.006

Stock:
6.006 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,96 kr. 15,96 kr.
10,29 kr. 102,90 kr.
6,99 kr. 699,00 kr.
5,80 kr. 2.900,00 kr.
5,11 kr. 5.110,00 kr.
Full Reel (Order in multiples of 2500)
5,02 kr. 12.550,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PDFN56U-6
N-Channel
2 Channel
40 V
10 A
11 mOhms
- 20 V, 20 V
3.8 V
26 nC
- 55 C
+ 175 C
2.5 W
Enhancement
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 7 ns
Forward Transconductance - Min: 32 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 6 ns
Part # Aliases: TQM110NB04DCR
Unit Weight: 372,608 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

TQMx Automotive Power MOSFETs

Taiwan Semiconductor TQMx Automotive Power MOSFETs are designed by trench technology for single and dual channels. These P dual channels are compatible with conventional PDFN packages. These MOSFETs feature a flat lead package suitable for compact designs with good thermal performance and a Wettable Flank (WF) for Automated Optical Inspection (AOI). The Taiwan Semiconductor TQMx MOSFET family qualifies for the AEC-Q101 standards to meet the high-performance requirement for automotive applications. These power MOSFETs operate at -55°C to 175°C and are halogen-free according to IEC 61249-2-21. Typical applications include 12V automotive systems, solenoid and motor control, automotive transmission control, and DC-DC converters.