TPS54528DDA

Texas Instruments
595-TPS54528DDA
TPS54528DDA

Mfr.:

Description:
Switching Voltage Regulators 4.5-18VIN 5A SYNC ST EP-DOWN CONVERTER A A 595-TPS54528DDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
760 mV to 6 V
5 A
1 Output
4.5 V
18 V
10 uA
650 kHz
- 40 C
+ 85 C
TPS54528
Bulk
Brand: Texas Instruments
Development Kit: TPS54528EVM-052
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 900 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 70,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54527 / TPS54528 5A SWIFT™ Converters

Texas Instruments TPS54527 and TPS54528 5A synchronous step down (SWIFT™) converters are adaptive on-time D-CAP2™ mode synchronous buck converters. The TI TPS54527 and TPS54528 feature a wide input voltage range of 4.5V to 18V and an output voltage range of 0.76V to 6.0V. The D-CAP2 mode of these TI SWIFT converters enables fast transient response. The TI TPS54528 includes Eco-mode™ for high efficiency during lighter load conditions. The TI TPS54527 and TPS54528 are designed for use in a wide range of applications for low-voltage systems, including digital TV power supplies and Blu-ray™ players.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,49 kr. 16,49 kr.
12,23 kr. 122,30 kr.
11,26 kr. 281,50 kr.
10,00 kr. 750,00 kr.
9,40 kr. 2.820,00 kr.
8,88 kr. 4.662,00 kr.
8,58 kr. 9.009,00 kr.
8,50 kr. 25.500,00 kr.
8,28 kr. 49.680,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,28 kr.
Min:
1

Similar Product

Texas Instruments TPS54528DDAR
Texas Instruments
Switching Voltage Regulators 4.5-18VIN 5A SYNC ST EP-DOWN CONVERTER A A 595-TPS54528DDA