TPS54140DGQ

Texas Instruments
595-TPS54140DGQ
TPS54140DGQ

Mfr.:

Description:
Switching Voltage Regulators 3.5V-42V 1.5A Step D own SWIFT Cnvrtr A A 595-TPS54140DGQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.548

Stock:
8.548 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,53 kr. 22,53 kr.
16,93 kr. 169,30 kr.
15,59 kr. 389,75 kr.
12,83 kr. 1.026,40 kr.
12,53 kr. 3.007,20 kr.
12,31 kr. 6.893,60 kr.
12,09 kr. 12.573,60 kr.
11,56 kr. 29.593,60 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
19,25 kr.
Min:
1

Similar Product

Texas Instruments TPS54140DGQR
Texas Instruments
Switching Voltage Regulators 3.5V-42V 1.5A Step D own SWIFT Cnvrtr A A 595-TPS54140DGQ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
Adjustable
1.5 A
1 Output
3.5 V
42 V
116 uA
581 kHz
- 40 C
+ 150 C
TPS54140
Tube
Brand: Texas Instruments
Development Kit: TPS54140EVM-429
Input Voltage: 3.5 V to 42 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.