TPS54040DGQR

Texas Instruments
595-TPS54040DGQR
TPS54040DGQR

Mfr.:

Description:
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT Convrtr A 595-TPS54040DGQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.263

Stock:
4.263 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,44 kr. 15,44 kr.
11,41 kr. 114,10 kr.
10,37 kr. 259,25 kr.
9,33 kr. 933,00 kr.
8,73 kr. 2.182,50 kr.
8,43 kr. 4.215,00 kr.
8,13 kr. 8.130,00 kr.
Full Reel (Order in multiples of 2500)
7,91 kr. 19.775,00 kr.
7,76 kr. 38.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
18,05 kr.
Min:
1

Similar Product

Texas Instruments TPS54040DGQ
Texas Instruments
Switching Voltage Regulators 3.5V-42Vin 0.5A Step Down SWIFT Convrtr A 595-TPS54040DGQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-10
Buck
Adjustable
500 mA
1 Output
3.5 V
42 V
116 uA
2.5 MHz
- 40 C
+ 150 C
TPS54040
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS54040EVM-456
Input Voltage: 3.5 V to 42 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 23,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.