TMSTHS10-D0

Panduit
644-TMSTHS10-D0
TMSTHS10-D0

Mfr.:

Description:
Cable Tie Mounts Cable Tie Mount, .38" (9.7mm) Stud, Impact Modified Weather Resistant Nylon, BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 689

Stock:
689 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,98 kr. 12,98 kr.
11,56 kr. 115,60 kr.
11,26 kr. 1.126,00 kr.
10,97 kr. 2.742,50 kr.
10,00 kr. 5.000,00 kr.
9,40 kr. 9.400,00 kr.
8,65 kr. 21.625,00 kr.
8,50 kr. 42.500,00 kr.

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Tie Mounts
RoHS:  
TMSTHS
Cable Tie Mounts
Stud Mount
Nylon
1.99 in
50.5 mm
1 in
25.4 mm
3/8 in (M10)
Brand: Panduit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Cable Tie Mounts
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

TMSTH/TMSTLH Cable Stud Tie Mounts

Panduit TMSTH/TMSTLH Cable Stud Tie Mounts are designed for use with cable ties to route and secure cable bundles, air, water, and hydraulic lines. These tie mounts are made of impact-modified weather-resistant nylon 6.6 that increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. The TMSTH/TMSTLH cable stud tie mounts are applied to bolts or studs with a light hammer blow or turning of the mount.