TLD5191ESXUMA1

Infineon Technologies
726-TLD5191ESXUMA1
TLD5191ESXUMA1

Mfr.:

Description:
LED Lighting Driver ICs LITIX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.257

Stock:
2.257 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
15,59 kr. 15,59 kr.
11,71 kr. 117,10 kr.
10,74 kr. 268,50 kr.
9,62 kr. 962,00 kr.
8,95 kr. 2.237,50 kr.
8,73 kr. 4.365,00 kr.
8,50 kr. 8.500,00 kr.
Full Reel (Order in multiples of 3000)
7,68 kr. 23.040,00 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LED Lighting Driver ICs
4 Output
Buck-Boost
TSDSO-24
40 V
4.5 V
200 kHz to 700 kHz
- 40 C
+ 150 C
Reel
Cut Tape
Brand: Infineon Technologies
Dimming: PWM Dimming
For Use With: High Power LEDs
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pd - Power Dissipation: 1 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 7 mA
Part # Aliases: TLD5191ES SP005420838
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LITIX™ Power Automotive LED Driver ICs

Infineon Technologies LITIX™ Power Automotive LED Driver ICs are ideal for design-driven frontlight functions like day-time-running lights (DRL). LEDs are becoming more common in cars, with basic LED headlamps as an option. Those LED solutions use several discrete LEDs in one chain with string voltages of up to 60V or less. LEDs with a high forward current of even 3A or more are also used. Both implementations require DC/DC solutions and either boost, buck, or buck-boost architectures. The LITIX Power family consists of DC/DC devices which are perfectly fulfilling these requirements.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.