TK5R0A15Q5,S4X MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Toshiba MOSFETs TO220 150V 2.2A N-CH 284In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220SIS-3 N-Channel 1 Channel 150 V 76 A 5 mOhms - 20 V, 20 V 4.5 V 96 nC - 55 C + 175 C 53 W Enhancement Tube
Toshiba MOSFETs TO220 150V 2.2A N-CH N/A