TISP4011H1BJR-S

Bourns
652-TISP4011H1BJR-S
TISP4011H1BJR-S

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD Very Low Volt Bidirectional

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.790

Stock:
15.790 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,36 kr. 8,36 kr.
5,20 kr. 52,00 kr.
3,45 kr. 345,00 kr.
2,71 kr. 1.355,00 kr.
2,45 kr. 2.450,00 kr.
Full Reel (Order in multiples of 3000)
2,14 kr. 6.420,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
REACH - SVHC:
9 V
200 mA
5.25 V
1 uA
60 mA
110 pF
SMD/SMT
DO-214AC-2
Reel
Cut Tape
MouseReel
Brand: Bourns
Current Rating: 5 A
On-State RMS Current - It RMS: 500 A
Product Type: TSPDs
Series: TISP40xxH1BJ
Factory Pack Quantity: 3000
Subcategory: Thyristors
Tradename: TISP
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99

TISP40xxH1BJ VLV Overvoltage Protectors

Bourns TISP40xxH1BJ Very Low Voltage (VLV) Overvoltage Protectors are designed to control overvoltages on digital telecommunication lines and consist of a symmetrical voltage-triggered bidirectional thyristor. Overvoltages are initially stopped by breakdown clamping until the voltage rises to the breakover level, which triggers the device to crowbar into a low-voltage on-state condition. This low-voltage on-state allows the current resulting from the overvoltage to be safely diverted through the device. The device switches off when the diverted current drops below the holding current value.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

Power Supply Design Solutions

Bourns offers components for linear and switch mode power supplies that provide high reliability performance in smaller, more compact designs. Bourns is continually achieving improvements in miniaturization and packaging with circuit protection, circuit conditioning, and position control products. Bourns delivers the standards-based solutions OEMs can rely on to fulfill ongoing technical demands.