THGJFLT1E45BATP

Kioxia America
757-THGJFLT1E45BATP
THGJFLT1E45BATP

Mfr.:

Description:
Universal Flash Storage - UFS SEE PRODUCT COMMENTS BELOW 256GB UFS v4.0 Gen12

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
427,98 kr. 427,98 kr.
394,78 kr. 3.947,80 kr.
384,94 kr. 9.623,50 kr.

Product Attribute Attribute Value Select Attribute
Kioxia
Product Category: Universal Flash Storage - UFS
RoHS:  
256 GB
2.4 V to 2.7 V
Serial
- 25 C
+ 85 C
BGA-153
13 mm x 11 mm x 0.8 mm
Gen 12
Tray
Application: Mobile Applications
Brand: Kioxia America
Maximum Data Rate: 4.6 GB/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Universal Flash Storage - UFS
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Supply Voltage - Max: 2.7 V
Supply Voltage - Min: 2.4 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Product Use Disclaimer: KIOXIA products are intended for general
commercial applications such as but not limited to
telecommunication, information technology equipment, computer
equipment, office equipment, test and measurement
instrumentations, domestic appliances and other general purpose
electronic devices, and products are neither intended nor
warranted for use in equipment that require extraordinarily high
quality and/or reliability and/or a malfunction or failure of
which may cause loss of human life, bodily injury, serious
property damage, and/or serious public impact ("Unintended
Usage"). Unintended Usage includes, without limitation,
equipment used in nuclear facilities, equipment used in the
aerospace industry, medical equipment, equipment used for
automobiles, trains, ships and other transportation, traffic
signal equipment, equipment used to control combustions or
explosions, safety devices, elevators and escalators, devices
related to electric power, and equipment used in finance-related
fields. KIOXIA DOES NOT ACCEPT, AND DISCLAIMS, LIABILITY FOR ANY
DAMAGES, WHICH MAY ARISE FROM THE USE OF PRODUCTS IN ANY
UNINTENDED USAGE.

Please contact a Mouser Technical Support Representative for
further assistance.

5-1125-1

CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a

Managed NAND Flash Memories

KIOXIA Managed NAND Flash Memories are 3D-based Universal Flash Storage (UFS) that utilizes the cutting-edge 64-layer BiCS flash 3D flash technology. This 3D-based consumer UFS brings the high-speed read/write performance and low power consumption demanded by mobile applications. The NAND flash memories with an integrated controller provide error correction, wear leveling, and bad block management. These devices' interface complies with JEDEC/UFS version 2.0, eliminating the need for users to perform NAND-specific control. The managed NAND flash memories from KIOXIA are available in 32GB, 64GB, 128GB, and 256GB capacities, all of which are compliant with JEDEC UFS version 2.1. Typical applications include smartphones, tablets, augmented/virtual reality, and automotive.