TFDU4101-TR3

Vishay Semiconductors
782-TFDU4101
TFDU4101-TR3

Mfr.:

Description:
Infrared Transceivers SIR 115.2 kbits/s

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.373

Stock:
5.373 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
30,66 kr. 30,66 kr.
21,34 kr. 213,40 kr.
19,17 kr. 1.917,00 kr.
18,80 kr. 9.400,00 kr.
Full Reel (Order in multiples of 1000)
18,20 kr. 18.200,00 kr.
17,98 kr. 35.960,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Transceivers
RoHS:  
SMD/SMT
900 nm
115.2 kb/s
1 m
65 mW/sr
24 deg
2.2 us
300 ns
300 ns
80 mA
2.4 V to 5.5 V
- 30 C
+ 85 C
9.7 mm x 4.7 mm x 4 mm
Sidelooker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Current: 10 mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Series: TFDU
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module
Unit Weight: 1,236 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8543709990
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.