TCKE800NL,RF

Toshiba
757-TCKE800NL,RF
TCKE800NL,RF

Mfr.:

Description:
Hot Swap Voltage Controllers eFuse IC, Latch type, Vin: 4.4V-18V, 5A, Ron: 28mOhm, Adjustable SRC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.960

Stock:
3.960 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,10 kr. 9,10 kr.
6,67 kr. 66,70 kr.
6,03 kr. 150,75 kr.
5,34 kr. 534,00 kr.
5,02 kr. 1.255,00 kr.
4,83 kr. 2.415,00 kr.
4,66 kr. 4.660,00 kr.
Full Reel (Order in multiples of 4000)
4,28 kr. 17.120,00 kr.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Hot Swap Voltage Controllers
RoHS:  
eFuse ICs
Adjustable
18 V
4.4 V
1 Channel
- 40 C
+ 85 C
SMD/SMT
WSON10B-10
Reel
Cut Tape
No
Brand: Toshiba
Country of Assembly: Not Available
Country of Diffusion: JP
Country of Origin: JP
Product Type: Hot Swap Voltage Controllers
Series: TCKE8
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Part # Aliases: TCKE800NL,RF(S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Discrete Solid State Drive (SSD) Solutions

Toshiba Discrete Solid State Drive (SSD) Solutions feature a broad product lineup that meets current requirements with TVS, Shottkey Barrier Diodes (SBD), LDOs, Load Switch ICs, and the powerful eFuse IC. These SSDs can parse through data quicker than a traditional Hard Disk Drive (HDD). As SSD technology improves, it will require power circuitry that meets increasingly rigorous power demands and protection that keeps essential data safe from failures. Toshiba offers a comprehensive lineup of load switches and MOSFETs for controlling power inputs, protection ICs, and diodes designed to handle abnormal input power conditions and overvoltage surges during hotplug.

Cordless Power Tool Solutions

Various types of power tools are marketed for a wide range of applications, from household to professional use. Recently, the adoption of high-capacity lithium-ion batteries has led to a shift to cordless types that are compact, light, easy to carry, and easy to work with, not only for household use but also for professional use, such as hammer drills, impact wrenches, nailers, staplers, and round saws. The capability of cordless power tools to operate for longer time periods with a single charge is one of the major qualities for users when choosing products. Toshiba's lineup of MOSFET, motor control drivers, photocouplers, and other products that use current technologies helps designers make efficient use of limited battery capacities.

TCKE8xx & TCKE712BNL eFuse ICs

Toshiba TCKE8xx and TCKE712BNL eFuse ICs integrate a comprehensive range of high-speed, resettable, and low-on-resistance (RON) circuit protection functions in a single compact 3x3mm WSON10B package. The eFuse ICs provide short-circuit, adjustable overcurrent protection, and an adjustable inrush current slew rate. The TCKE8xx also features a thermal shutdown capability, a fixed overvoltage clamp, and in conjunction with an external MOSFET (TCKE8xx) and built-in FET (TCKE712BNL), reverse current blocking. These features make the Toshiba TCKE8xx ideal for a wide range of industrial applications, home appliances, office automation equipment, and battery-powered IoT sensor devices. Incorporating an eFuse into designs ensures products meet the requirements stipulated by international safety standards, such as IEC/UL62368-1 and UL2367.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.