TC78H670FTG,EL

Toshiba
757-TC78H670FTGEL
TC78H670FTG,EL

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Stepping Mtr Drvr IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.659

Stock:
3.659 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,28 kr. 8,28 kr.
6,03 kr. 60,30 kr.
5,47 kr. 136,75 kr.
4,83 kr. 483,00 kr.
4,54 kr. 1.135,00 kr.
4,36 kr. 2.180,00 kr.
4,21 kr. 4.210,00 kr.
Full Reel (Order in multiples of 4000)
3,98 kr. 15.920,00 kr.
3,86 kr. 30.880,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
2 Phase
1.1 A
3.3 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Brand: Toshiba
Load Voltage Rating: 2.5 V to 16 V
Number of Outputs: 2 Output
Operating Frequency: 79 kHz
Output Voltage: 18 V
Pd - Power Dissipation: 1.79 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.5 V
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

TC78H6 Brushed Motor Driver ICs

Toshiba TC78H6 Brushed Motor Driver ICs are low-profile, dual-bridge driver ICs for DC motors incorporating DMOS in output transistors. The TC78H6 brushed motor driver ICs are silicon monolithic fabricated and can drive two DC brush motors or one stepping motor. These driver ICs feature built-in over-current detection, thermal shutdown circuit, and under-voltage lockout. The TC786 brushed motor driver ICs operate at 2.7V to 5.5V supply voltage range and -30°C to +85°C operating temperature range.

Stepping Motor Driver ICs

Toshiba offers stepper motor driver ICs for precision applications commonly found in printers, scanners, actuators, automations, robotics, sorting machines, and many other industrial applications. Toshiba’s technologies include Active Gain Control (AGC), which automatically adjusts the current on demand with respect to the load, minimizing the power loss. The Advanced Dynamic Mixed Decay (ADMD) optimizes the current switching, and the Advanced Microstepping enhances the driving precision with minimum CPU resource. Toshiba stepper motor drivers cover 1.8V to 50V and 0.8A to 5A operation and are offered in a variety of package options.

TC78H670FTG Ultra-Compact Stepper Motor Driver

Toshiba TC78H670FTG Ultra-Compact Stepper Motor Driver is a capable and flexible two-phase bipolar stepping motor driver that uses a PWM chopper and exhibits built-in dual H-bridges. This motor is suitable for 1 to 4-cell batteries or 12V-powered industrial, consumer, and healthcare devices requiring high integration. The TC78H670FTG stepping motor driver can operate from 2.5V to 16V with 2A output current handling capabilities. This motor driver features a 128-step resolution that offers ultra-precision control without a complex closed-loop design. The TC78H670FTG stepping motor driver allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations.