TC377TP96F300SAAKXUMA1

Infineon Technologies
726-TC377TP96F300SAA
TC377TP96F300SAAKXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 2G-PSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
210,30 kr. 210,30 kr.
170,46 kr. 1.704,60 kr.
160,32 kr. 4.008,00 kr.
149,35 kr. 14.935,00 kr.
144,20 kr. 36.050,00 kr.
141,44 kr. 70.720,00 kr.
Full Reel (Order in multiples of 1000)
138,61 kr. 138.610,00 kr.
2.000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LFBGA-292
TriCore
6 MB
1.11 MB
32 bit
8 bit
300 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: AURIX
Part # Aliases: SAK-TC377TP-96F300S AA SP001694648
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2

AURIX™ TC3xx Microcontrollers

Infineon Technologies AURIX™ TC3xx microcontrollers address automotive trends and challenges. These scalable MCUs build on the success of the AURIX TC2xx in automotive and offer an increase in performance, memory size, and connectivity.

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX 32-bit TriCore Microcontrollers are designed to serve the exacting needs of the automotive industry in terms of performance and safety. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.

AURIX™ TC37x 32-Bit Single-Chip Microcontrollers

Infineon Technologies AURIX™ TC37x 32-Bit Single-Chip Microcontrollers (MCUs) offer three cores running at 300MHz and up to 1.1MBytes embedded RAM. These MCUs support floating points and fixed points with all cores. The AURIX TC37x MCUs are manufactured in 40nm embedded flash technology and are designed for impressive reliability in harsh automotive environments. These MCUs offer up to 6MB flash/ECC protection, 1.1MB SRAM / ECC protection, and AUTOSAR 4.2 support. The AURIX TC37x MCUs are available in LQFP 176 and LFBGA-292 packages and feature a Hardware I/O Monitor (IOM) for checking digital I/O. These MCUs also feature a 128-Channel DMA controller with safe data transfer, a sophisticated interrupt system, digital programmable I/O ports, and an embedded voltage regulator. Typical applications include industrial robots, chassis domain control, wireless charging solution, CAV 24GHz radar, Driving Domain Controller (DDC), and EV charging stations.