T60404-N4644-X400

Vacuumschmelze
983-T60404-N4644X400
T60404-N4644-X400

Mfr.:

Description:
Board Mount Current Sensors Current Sensor 54A 4 pri pins +/-15V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.022

Stock:
4.022 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
137,79 kr. 137,79 kr.
116,08 kr. 580,40 kr.
107,95 kr. 1.079,50 kr.
97,95 kr. 2.448,75 kr.
91,01 kr. 4.550,50 kr.
84,60 kr. 6.345,00 kr.
84,52 kr. 25.356,00 kr.
77,29 kr. 40.577,25 kr.

Product Attribute Attribute Value Select Attribute
Vacuumschmelze
Product Category: Board Mount Current Sensors
RoHS:  
31 A
Closed Loop
1 us
0.5 %
0 Hz to 100 kHz
15 V
Analog - Current
Brand: Vacuumschmelze
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Height: 25.2 mm
Length: 33 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: T60404
Factory Pack Quantity: 75
Subcategory: Sensors
Tradename: VITROPERM
Type: Current Sense Module
Width: 14.5 mm
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.

FEATURED PRODUCTS
VACUUMSCHMELZE