T3AFG80

Teledyne LeCroy
940-T3AFG80
T3AFG80

Mfr.:

Description:
Function Generators & Synthesisers 80 MHz 1.2 GS/S 2Ch FUNCT/ ARBITRARY GEN

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
12.532,80 kr. 12.532,80 kr.

Product Attribute Attribute Value Select Attribute
Teledyne LeCroy
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
80 MHz
Waveform Generator
No
No
Brand: Teledyne LeCroy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 295.7 mm
Input Voltage: 100 V to 240 V
Length: 107.2 mm
Product Type: Function Generators & Synthesizers
Series: T3AF
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 260.3 mm
Unit Weight: 3,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543200000
ECCN:
3A992

T3AFG Function / Arbitrary Waveform Generators

Teledyne LeCroy T3AFG Function / Arbitrary Waveform Generators, depending on the model, feature a 5MHz up to 120MHz maximum bandwidth range. The sizeable screen and high resolution allow for easy reading and quick monitoring during day-to-day operations. The higher bandwidth models feature TrueArb and EasyPulse techniques that help solve the weaknesses generally found in traditional DDS generators during arbitrary generation. Teledyne LeCroy T3AFG Waveform Generators have a deep memory that ranges from 16kpts/Ch to 8Mpts/Ch, providing plenty of room for all vital data.