T30R1C2

HellermannTyton
329-T30R1C2
T30R1C2

Mfr.:

Description:
Cable Ties T30R BRN TIE 5.8

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Brown
Polyamide (PA66), Nylon 6.6
148 mm
3.6 mm
UL
Brand: HellermannTyton
Maximum Bundle Diameter: 35 mm
Packaging: Bulk
Series: T30
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 089306076209 116-03011
Unit Weight: 725,747 mg
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
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T Series Standard Color Cable Ties

HellermannTyton T Series Standard Color Cable Ties incorporate inside serrations to securely grip the wire and cable bundles. These color cable ties are crafted from 100% premium-grade plastic, engineered, and manufactured for maximum performance and quality, ensuring efficient recycling. The head design guarantees high tensile strength and low insertion force, while the bent tail design enables quick and effortless hand installations. For high-volume applications, tensioning tools are available to ensure consistent and safe installation. The T series standard color cable ties comply with MS3367, Class 1, and SAE-AS33671. These standard cable ties are available in orange, red, yellow, brown, purple, green, gray, blue, white, and black colors.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,709 kr. 0,71 kr.
0,552 kr. 5,52 kr.
0,463 kr. 46,30 kr.