SWM281000200

Teltonika
236-SWM281000200
SWM281000200

Mfr.:

Description:
Managed Ethernet Switches L2 managed switch with L3 features. 24 ports non-POE. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. No PSU added.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.469,17 kr. 1.469,17 kr.

Product Attribute Attribute Value Select Attribute
Teltonika
Product Category: Managed Ethernet Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
24 x RJ45, 4 x SFP
10 Mb/s, 100Mb/s, 1000 Mb/s
RJ45, SFP
100 VAC
240 VAC
0 C
+ 50 C
20 W
483 mm x 234 mm x 44 mm
Brand: Teltonika
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LT
Operating Supply Voltage: 100 VAC to 240 VAC
Processor Type: MIPS-4KEc
Product: Managed Ethernet Switches
Product Type: Managed Ethernet Switches
Series: SWM281
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

SWM28x Managed Switches

Teltonika SWM28x Managed Switches are high-capacity L2 managed switches with enhanced L3 capabilities. These switches are engineered for network control, flexibility, and reliability, featuring a compact 1U rack design. The SWM28x managed switches support key industrial protocols, including PROFINET, EtherNet/IP, and MRP, ensuring seamless integration into complex automation systems. These switches feature 4 SFP slots and 24 Gigabit Ethernet ports. The SWM28x managed switches are cloud-enabled and are fully compatible with the Remote Management System (RMS). Typical applications include simplified EV charging and university network coverage.