SSM6J808R,LXHF MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Maximum Operating Temperature Pd - Power Dissipation Qualification Packaging
Toshiba MOSFETs AUTO AEC-Q SS MOS P-ch Logic-Level Gate Drive VDSS:-40V IC:-7A PD:1.5W TSOP6F 5.911In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOP6F P-Channel 1 Channel 40 V 7 A 48 mOhms - 20 V, 10 V 2 V 24.2 nC + 150 C 1.5 W AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs TSOP6 P-CH 40V 7A N/A