SSM3K345R,LF

Toshiba
757-SSM3K345RLF
SSM3K345R,LF

Mfr.:

Description:
MOSFETs LowON Res MOSFET ID=4A VDSS=20V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49.519

Stock:
49.519 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 kr. 2,76 kr.
1,29 kr. 12,90 kr.
1,04 kr. 104,00 kr.
0,806 kr. 403,00 kr.
0,716 kr. 716,00 kr.
Full Reel (Order in multiples of 3000)
0,50 kr. 1.500,00 kr.
0,492 kr. 2.952,00 kr.
0,485 kr. 4.365,00 kr.
0,463 kr. 11.112,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Toshiba
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23F-3
N-Channel
1 Channel
20 V
4 A
25 mOhms
- 8 V, 8 V
400 mV
3.6 nC
- 55 C
+ 150 C
2 W
Enhancement
U-MOSVI
Reel
Cut Tape
MouseReel
Brand: Toshiba
Configuration: Single
Product Type: MOSFETs
Series: SSM3K345R
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 45 ns
Typical Turn-On Delay Time: 25 ns
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

SSM3 High Current MOSFETs

Toshiba SSM3 High Current MOSFETs provide a high drain current rating, low capacitance, low on-resistance, and fast switching. Metal Oxide Semiconductor Field Effect Transistors (MOSFETs) are semiconductor devices used for switching and amplifying electronic signals in electronic devices. Toshiba SSM3 High Current MOSFETs are ideal for mobile devices (wearable devices, smartphones, tablet PCs, etc.), load switches, DC-DC converters, and general-purpose switches. 

Semi Power MOSFETs

Toshiba Semi Power MOSFETs are designed with advanced technologies, achieving low RON characteristics. The Semi Power MOSFETs are very compact and thin at 2 x 2mm and 2.9 x 2.8mm, offering the low loss and compact size MOSFETs required for battery-powered devices such as smartphones and wearable devices.