SSATA101010212

Amphenol Commercial Products
523-SSATA101010212
SSATA101010212

Mfr.:

Description:
I/O Connectors SLIMLINE SATA CONN

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.029

Stock:
1.029 Can Dispatch Immediately
Quantities greater than 1029 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,12 kr. 7,12 kr.
6,03 kr. 60,30 kr.
5,79 kr. 144,75 kr.
5,66 kr. 283,00 kr.
5,42 kr. 542,00 kr.
4,92 kr. 1.230,00 kr.
4,43 kr. 2.215,00 kr.
4,04 kr. 4.040,00 kr.
2.520 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: I/O Connectors
RoHS:  
Serial Connectors
Female
13 Position
1.27 mm
Gold
Panel Mount
Screw
Straight
SATA
Brand: Amphenol Commercial Products
Product Type: I/O Connectors
Factory Pack Quantity: 2520
Subcategory: I/O Connectors
Unit Weight: 4,349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Serial ATA (SATA) Connectors

Amphenol Commercial Serial ATA (SATA) Connectors are designed to support and extend differential signaling from 1.5Gb/s to 12Gb/s. This enables the implementation of low-cost, high-speed, and high-capacity Hard Disk Drives (HDDs). The SATA-compliant connectors feature staggered contact lengths to provide sequential contact mating for hot plugging applications. These connectors offer 7 to 22 positions, vertical and right angle configurations, and high-speed serial interfaces. The stamped clips in these connectors act as connector retainers for robust PCB attachments to provide additional mechanical strength after soldering. The molded guideposts help mating halves to self-align by providing angled lead-ins to compensate for connector misalignments. Typical applications include servers, audio/video storage, interposer cards, storage backplanes, processor and storage blades, HDD carriers, and embedded system boards.