SRP0612F-1R0M

Bourns
652-SRP0612F-1R0M
SRP0612F-1R0M

Mfr.:

Description:
Power Inductors - SMD 1 UH 20%

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,10 kr. 9,10 kr.
7,53 kr. 75,30 kr.
6,16 kr. 616,00 kr.
6,11 kr. 1.527,50 kr.
5,94 kr. 2.970,00 kr.
5,39 kr. 5.390,00 kr.
Full Reel (Order in multiples of 3000)
5,20 kr. 15.600,00 kr.
5,08 kr. 30.480,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Shielded Power Inductor
Shielded
1 uH
20 %
26.5 mOhms
12 A
- 40 C
+ 125 C
10
60 MHz
6.1 mm
6.1 mm
1 mm
Metal
SRP0612F
Reel
Cut Tape
MouseReel
Brand: Bourns
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99

SRP0612F Shielded Power Inductors

Bourns SRP0612F Shielded Power Inductors are designed with a 6.1mm x 6.1mm footprint, a low 1mm profile, and flat wire construction with DC resistance (DCR) as low as 14.3mΩ, resulting in improved efficiency. This compact SRP0612F series offers a 2.8A to 8.5A heating current range, a 4A to 16A saturation current range, and a 0.47µH to 10µH inductance range with ±20% inductance tolerance. These halogen-free inductors feature RoHS compliance, a metal alloy powder core, and shielded construction for low radiation and low buzz noise. Bourns SRP0612F Shielded Power Inductors operate in a -40°C to +125°C temperature range and are ideal for applications such as DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Magnetic Products

Bourns Magnetic Products are engineered to meet essential power application requirements for power conversion, isolation, EMC compliance, signal integrity, and increased power density. Bourns offers a broad, proven, and continually expanding portfolio of miniaturized, automotive grade, high quality, and high-reliability components. Bourns Magnetic Products are key elements in many of today’s breakthrough designs, such as electric vehicles, high power battery charging, e-mobility, renewable energy, energy storage, the Internet of Things (IoT), and industrial infrastructure.