SQJ410EP-T1_GE3 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs N-Channel 30V AEC-Q101 Qualified 25.894In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT PowerPAK-SO-8-4 N-Channel 1 Channel 30 V 32 A 3.5 mOhms - 20 V, 20 V 1.5 V 110 nC - 55 C + 175 C 83 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs RECOMMENDED ALT SQJ4

Si SMD/SMT PowerPAK-SO-8L-4 AEC-Q100 TrenchFET Reel