SPD08-080-L-RB-TR

3M Electronic Solutions Division
517-SPD08-080-LRBTR
SPD08-080-L-RB-TR

Mfr.:

Description:
Standard Card Edge Connectors 80P CARD EDGE CONN W/ LATCH HI SPEED AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
50,21 kr. 50.210,00 kr.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Standard Card Edge Connectors
Contacts
SPD08
Brand: 3M Electronic Solutions Division
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Each
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1000
Subcategory: Card Edge Connectors
Part # Aliases: 05111559914 XF003815537
Unit Weight: 5,399 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SPD08 Connectors

3M™ SPD08 High-Speed Card-Edge Connectors are board-to board connectors suitable for use in mezzanine board stacking designs requiring transmission of high-speed (up to 15Gbps), high density, controlled impedance signals, as well as wire-to-board designs requiring transmission of high speed signals (up to 25Gbps). SPD08 features a high density 0.8mm pitch, two-row design to conserve board space and simplify trace routing. These connectors offer flexible stacking height (16mm to 40mm) with the use of a PCB intermediate riser card. The embedded ground plane with riser card limits row-to-row crosstalk and enhances signal integrity. SPD08 supports XAUI, PCI Express (Gen 1/2/3), SATA, and other application speeds. The 3M SPD08 High-Speed Card-Edge Connectors are well-suited for datacom systems, enterprise servers, telecommunications equipment, and defense and test applications.