SPD08-050-L-RB-TR

3M Electronic Solutions Division
517-SPD08-050-LRB-TR
SPD08-050-L-RB-TR

Mfr.:

Description:
Standard Card Edge Connectors SPD08, 50P, w/ Latch .76umAU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,72 kr. 70,72 kr.
66,77 kr. 667,70 kr.
64,75 kr. 1.618,75 kr.
63,93 kr. 3.196,50 kr.
63,04 kr. 6.304,00 kr.
43,86 kr. 10.965,00 kr.
40,58 kr. 20.290,00 kr.
39,54 kr. 39.540,00 kr.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Standard Card Edge Connectors
RoHS:  
Contacts
Gold
SPD08
Brand: 3M Electronic Solutions Division
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Each
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 500
Subcategory: Card Edge Connectors
Voltage Rating: 50 V
Part # Aliases: XF003825643
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SPD08 Connectors

3M™ SPD08 High-Speed Card-Edge Connectors are board-to board connectors suitable for use in mezzanine board stacking designs requiring transmission of high-speed (up to 15Gbps), high density, controlled impedance signals, as well as wire-to-board designs requiring transmission of high speed signals (up to 25Gbps). SPD08 features a high density 0.8mm pitch, two-row design to conserve board space and simplify trace routing. These connectors offer flexible stacking height (16mm to 40mm) with the use of a PCB intermediate riser card. The embedded ground plane with riser card limits row-to-row crosstalk and enhances signal integrity. SPD08 supports XAUI, PCI Express (Gen 1/2/3), SATA, and other application speeds. The 3M SPD08 High-Speed Card-Edge Connectors are well-suited for datacom systems, enterprise servers, telecommunications equipment, and defense and test applications.