SP-2-MDV

Amphenol Audio
523-SP-2-MDV
SP-2-MDV

Mfr.:

Description:
Loudspeaker Connectors 2P D FLANGE CHASSIS VERTICAL BOARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
30,06 kr. 30,06 kr.
26,56 kr. 265,60 kr.
25,44 kr. 636,00 kr.
24,17 kr. 2.417,00 kr.
19,25 kr. 5.775,00 kr.
17,68 kr. 8.840,00 kr.
17,16 kr. 17.160,00 kr.
17,08 kr. 42.700,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Loudspeaker Connectors
RoHS:  
SP
2 Position
Screw
Flange Mount, PCB Mount
Straight
Silver
Phosphor Bronze
133 V
30 A
Brand: Amphenol Audio
Mating Cycles: 5000 Cycle
Packaging: Bulk
Product Type: Speaker Connectors
Series: SP
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

SP High Power Loudspeaker Connectors

Amphenol Audio SP High Power Loudspeaker Connectors are chassis mount or in-line connectors with high power (30A) contacts to ensure optimal current carrying capacity for demanding powered loudspeaker applications. Amphenol Audio designed the SP Series to provide distortion-free signals, industry standard PCB footprint, superior wire termination pull out resistance, superior low light terminal ID, and is fully intermatable with existing industry standard loudspeaker connections. Amphenol Audio SP Series High Power Loudspeaker Connectors feature an "easy on the thumb" quick release, vibration resistant latch lock.