SNB-3734

Bud Industries
563-SNB3734
SNB-3734

Mfr.:

Description:
Wall Mounted Panel Enclosures Electronics Enclosure with Keyed Quarter Turn Latch (11.8 X 11.8 X 7.9 In)

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
586,36 kr. 586,36 kr.
572,93 kr. 2.864,65 kr.
542,12 kr. 5.421,20 kr.

Product Attribute Attribute Value Select Attribute
Bud Industries
Product Category: Wall Mounted Panel Enclosures
RoHS:  
Steel
Gray
11.81 in
11.81 in
7.87 in
IP65
1, 2, 4, 4X, 12
SNB
Brand: Bud Industries
Features: Bonding studs for grounding are provided on base and door
Housing Colour: Gray
Product: Electrical Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 5,625 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326909001
USHTS:
7326908688
ECCN:
EAR99

NEMA Sheet Metal Boxes

Bud Industries SNB-Series NEMA Sheet Metal Boxes are tested and listed to UL-508 Type 4X requirements and offer continuous seam-welded 16ga. steel or stainless steel construction. The hinged cover clamps to the base with a keyed quarter turn latch for a watertight seal. External mounting brackets allow the box to be mounted on a wall or panel without having to remove the cover and expose internal components to the environment. Bonding studs for grounding are provided on the base and door. Bud Industries SNB-Series NEMA Sheet Metal Boxes are rated IP65 and can be easily machined and modified to fit a variety of requirements.

NEMA 4x Sheet Metal Box

Bud's NEMA 4x Sheet Metal Boxes are durable and easy-to-machine fiberglass reinforced plastic box that provides protection against corrosion.