SMTU2032-C

Renata
614-SMTU2032-C
SMTU2032-C

Mfr.:

Description:
Coin Cell Battery Holders SMT HOLDER FOR CR2032

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 968

Stock:
968
Can Dispatch Immediately
On Order:
2.500
Expected 06/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
9,85 kr. 9,85 kr.
8,13 kr. 81,30 kr.
7,53 kr. 376,50 kr.
7,18 kr. 718,00 kr.
6,53 kr. 1.632,50 kr.
5,92 kr. 2.960,00 kr.
5,48 kr. 5.480,00 kr.
5,12 kr. 12.800,00 kr.
4,86 kr. 24.300,00 kr.

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery Holders
RoHS:  
Battery Holders
20 mm
1 Battery
Solder Tabs
Liquid Crystal Polymer (LCP)
SMD/SMT
Brand: Renata
Contact Plating: Nickel
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Type: 20 mm Battery Clip
Part # Aliases: 703301
Unit Weight: 2,861 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMTU Coin Cell Battery Holders

Renata SMTU Coin Cell Battery Holders feature a safety clip that provides superior retention of coin cells, especially against shock and vibration. The standard range of the SMTU-C holders consists of sizes compatible with the CR1632, CR2032, and CR2430. The SMTU-G holder features gold-plated contacts for increased electrical conductivity. These gold-plated contacts also provide greater resistance to corrosion compared to nickel-plated contacts.

SMT Battery Holders

Renata SMT Battery Holders for lithium coin cells are available in horizontal or vertical versions. Renata SMT Battery Holders offer low contact resistance, safe retention of coin cells, and state-of-the-art solderability. These battery holders are also available in tape-and-reel packaging.