SMP-FS-T2

Amphenol RF
523-SMP-FS-T2
SMP-FS-T2

Mfr.:

Description:
RF Terminators SMP Terminator Plug 2 Watt, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Terminators
RoHS:  
SMP
Plug
50 Ohms
26.5 GHz
Beryllium Copper
Gold
Beryllium Copper
Gold
Bulk
Brand: Amphenol RF
Product Type: RF Terminators
Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 7,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMP Terminators

Amphenol RF SMP Terminators feature a frequency range of DC to 26.6GHz and 50Ω impedance. These 2W connectors offer a plug or jack termination, PTFE insulation, and brass or beryllium copper body material with gold plating. Amphenol RF SMP Terminators have an operating temperature range of -65°C to +165°C.

In Stock: 1.251

Stock:
1.251 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
282,81 kr. 282,81 kr.
281,62 kr. 2.816,20 kr.