SML-D12Y1WT86

ROHM Semiconductor
755-SML-D12Y1WT86
SML-D12Y1WT86

Mfr.:

Description:
Single Colour LEDs Yellow 590nm 100mcd Vf 2.2V Pd 54mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67.381

Stock:
67.381 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 kr. 1,22 kr.
0,828 kr. 8,28 kr.
0,574 kr. 57,40 kr.
0,463 kr. 231,50 kr.
0,425 kr. 425,00 kr.
Full Reel (Order in multiples of 3000)
0,343 kr. 1.029,00 kr.
0,328 kr. 1.968,00 kr.
0,298 kr. 2.682,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
590 nm
Yellow
20 mA
2.2 V
54 mW
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D12x1W
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 100 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Width: 0.8 mm
Part # Aliases: SML-D12Y1W
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SML-D12x1W Mini-Mold Chip LEDs

ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are ideal for applications that require lower illumination and lower power indication. ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are housed in a compact 1608 (0603) package and are available in Red, Orange, Yellow, and Yellow/Green.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.