SMCLCE12-HRA

Littelfuse
576-SMCLCE12-HRA
SMCLCE12-HRA

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS LC 1500W 12V DO-214AB TR7 RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
221,26 kr. 221,26 kr.
173,22 kr. 1.732,20 kr.
166,73 kr. 16.673,00 kr.
Full Reel (Order in multiples of 500)
165,02 kr. 82.510,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
12 V
SMD/SMT
20.9 V
13.3 V
SMC (DO-214AB)
75.4 A
1.5 kW
50 pF
30 kV
30 kV
- 65 C
+ 150 C
SMCLCE-HRA
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 6.5 W
Product: TVS Diodes
Factory Pack Quantity: 500
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
USHTS:
8541100080
ECCN:
EAR99

SMCLCE-HR/HRA Surface Mount TVS Diodes

Littelfuse SMCLCE-HR/HRA Surface Mount TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning. These diodes feature 1500W peak pulse power dissipation, low incremental surge resistance, fast response and excellent clamping capability. The SMCLCE-HR/HRA diodes operate within the -65°C to 150°C temperature range and are available in low-profile packages. These diodes are halogen-free and RoHS-compliant. The SMCLCE-HR/HRA diodes are ideal for protecting I/O interfaces, VCC bus, and vulnerable circuits used in high-reliability applications.