SM-RVT50HQLNWN00

Riverdi
166-SM-RVT50HQLNWN00
SM-RVT50HQLNWN00

Mfr.:

Description:
TFT Displays & Accessories 5.0", LVDS, no frame, no touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
LVDS
Without Touch Panel
LED
1000 cd/m2
11 mm x 66.8 mm
120.7 mm mm x 75.8 mm mm x 2.95 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: HIGH BRIGHTNESS & IPS
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 51 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524110000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Poland
The country is subject to change at the time of shipment.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

RVT50 5.0″ LCD TFT Display Modules

Riverdi RVT50 5.0″ LCD TFT Display Modules are devices with high brightness and full viewing angle (IPS). The full viewing angle allows the user to interact with the display in an intuitive and natural way from every side. These modules feature up to 1000cd/m2 luminance, 800px x 480px resolution, LVDS interface (6/8-bit), ST7262-G4 LCD driver, and 16.7M color depth. The RVT50 TFT display modules operate at 3.3V input voltage (typical) and -20°C to 70°C temperature range. These modules are available in multiple variants, such as with/without mounting frames, uxTouch/aTouch screen shape, optical bonding/air bonding, and touch/no touch capacitive.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
11
Expected 20/11/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
298,55 kr. 298,55 kr.