SKSNLAE010

Alps Alpine
688-SKSNLAE010
SKSNLAE010

Mfr.:

Description:
Tactile Switches Mid MNT SNGL action F2.4N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.137

Stock:
1.137
Can Dispatch Immediately
On Order:
5.000
Expected 29/07/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,45 kr. 6,45 kr.
5,54 kr. 55,40 kr.
5,16 kr. 129,00 kr.
4,61 kr. 461,00 kr.
4,27 kr. 1.067,50 kr.
4,03 kr. 2.015,00 kr.
3,81 kr. 3.810,00 kr.
Full Reel (Order in multiples of 2500)
3,24 kr. 8.100,00 kr.
3,15 kr. 15.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
Rectangular
OFF - (ON)
2.4 N
50 mA
12 VDC
No
SPST
J Form Lead
Black
6.2 mm
3.5 mm
3 mm
SKSN
500000 Cycle
Reel
Cut Tape
MouseReel
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Tactile Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Tradename: TACT Switch
Unit Weight: 581,678 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501100
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SKSN Side-Push TACT Switch™

Alps Alpine SKSN Side-Push TACT Switch™ features a mid-mount snap-action switch. The SKSN features a low profile with a height of 1.35mm above the PCB when installed. High solder strength ensures impact resistance. The stem is designed to directly press down on the dome spring, creating an excellent sharp operating feel.

Compact Surface-Mount Tactile Switches

Alps Alpine Compact Surface-Mount Tactile Switches are low profile and feature top-push projected stems. The projection structure helps prevent deterioration in the sharpness of the operating feel. Alps Alpine Compact Surface-Mount Tactile Switches are constructed with a waterproof and dustproof design for durability.

SKSN TACT Switches

Alps Alpine SKSN TACT Switches™ feature a surface-mount design and 100mΩ initial contact resistance rating. These switches offer a 3.5mm height and an operating temperature range of -40°C to +85°C. Alps Alpine SKSN TACT Switches are an extension of the SKSN product line and have an operating life from 100,000 to 1,000,000 cycles.