SIE850DF-T1-GE3

Vishay / Siliconix
781-SIE850DF-GE3
SIE850DF-T1-GE3

Mfr.:

Description:
MOSFETs 30V 164A 104W 2.5mohm @ 10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
12,09 kr. 36.270,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PolarPAK-10
TrenchFET, PolarPAK
Reel
Brand: Vishay / Siliconix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Product Type: MOSFETs
Series: SIE
Factory Pack Quantity: 3000
Subcategory: Transistors
Part # Aliases: SIE850DF-GE3
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541219000
MXHTS:
8541299900
ECCN:
EAR99

SiE PolarPAK® Power MOSFETs

Vishay / Siliconix SiE PolarPAK® Power MOSFETs combine the thermal benefits of a double-sided cooling package with on-resistance down as low as 1.4mΩ. The double-sided cooling provided by these PolarPAK Power MOSFETs gives designers a way to reduce system size and cost through better MOSFET thermal performance. These Vishay / Siliconix PolarPAK MOSFETs share the same footprint area as the standard SO-8 yet are twice as thin with a height profile of just 0.8mm.