SI8902AEDB-T2-E1

Vishay Semiconductors
78-SI8902AEDB-T2-E1
SI8902AEDB-T2-E1

Mfr.:

Description:
MOSFETs 24V Vds 12V Vgs MICRO FOOT 2.4 x 1.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,46 kr. 14.760,00 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
MicroFoot-6
N-Channel
1 Channel
24 V
11 A
28 mOhms
- 12 V, 12 V
400 mV
- 55 C
+ 150 C
5.7 W
Enhancement
Reel
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 12 us
Forward Transconductance - Min: 15 S
Product Type: MOSFETs
Rise Time: 3.5 us
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 us
Typical Turn-On Delay Time: 1.5 us
Unit Weight: 128,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

Integrated MOSFETs with Common Drain

Vishay Integrated MOSFETs with Common Drain are 1, 2, and 3-channels offering surface mounting. The Integrated MOSFETs feature N-channel, and N+P-channel options, as well as a breakdown voltage range of 20V to 200V. The Enhancement Mode MOSFETs have 6 or 8-pins, a power dissipation range of 1.5W to 69.4W, and on drain-source resistance of 2.15mΩ to 26mΩ.

Integrated MOSFET Solutions

Vishay Integrated MOSFET Solutions combine components into a single monolithic chip to increase power density and efficiency, simplify design, and reduce Bill of Material (BOM) costs. These single- and multi-die MOSFETs integrate features such as Schottky Barrier diodes and ESD protection. These MOSFETs feature low ON-resistance N- and P-channel TrenchFET® technologies and low thermal resistance.