SI7309DN-T1-GE3

Vishay Semiconductors
781-SI7309DN-T1-GE3
SI7309DN-T1-GE3

Mfr.:

Description:
MOSFETs -60V Vds 20V Vgs PowerPAK 1212-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27.479

Stock:
27.479 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,19 kr. 11,19 kr.
7,06 kr. 70,60 kr.
4,61 kr. 461,00 kr.
3,66 kr. 1.830,00 kr.
3,50 kr. 3.500,00 kr.
Full Reel (Order in multiples of 3000)
2,97 kr. 8.910,00 kr.
2,86 kr. 17.160,00 kr.
2,75 kr. 24.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-1212-8
P-Channel
1 Channel
60 V
8 A
146 mOhms
- 20 V, 20 V
3 V
14.5 nC
- 55 C
+ 150 C
19.8 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 35 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 15 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 25 ns
Part # Aliases: SI7309DN-GE3
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99

SI73 TrenchFET® Power MOSFETs

Vishay Semiconductors SI73 TrenchFET® Power MOSFETs are available in a new low thermal resistance PowerPAK® package with a low 1.07mm profile. The TrenchFET® Power MOSFETs are 100% Rg/UIS tested and halogen-free. These SI73 power MOSFETs are ideally used in DC/DC converters.