SI7201-B-02-FVR

Silicon Labs
634-SI7201-B-02-FVR
SI7201-B-02-FVR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall effect magnetic sensor with omnipolar switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.545

Stock:
2.545
Can Dispatch Immediately
On Order:
3.000
Expected 10/07/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,45 kr. 7,45 kr.
7,12 kr. 71,20 kr.
6,35 kr. 158,75 kr.
6,07 kr. 607,00 kr.
5,53 kr. 2.765,00 kr.
5,33 kr. 5.330,00 kr.
Full Reel (Order in multiples of 3000)
4,86 kr. 14.580,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
7,45 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar
0.9 mT
0.2 mT
1.7 V to 3.6 V
0 C
+ 70 C
SMD/SMT
SOT-23-3
Si720x
Reel
Cut Tape
MouseReel
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Output Type: Push Pull
Product Type: Board Mount Hall Effect / Magnetic Sensors
Resolution: 13 bit
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
With Switch: With Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Si720x & Si721x Hall Effect Magnetic Sensors

Silicon Labs Si720x and Si721x Hall Effect Magnetic Position Sensors combine a chopper-stabilized Hall element with a low-noise analog amplifier and 13-bit analog to digital converter. The sensors have proven CMOS design techniques and incorporate digital signal processing for precise temperature and offset drift compensation. The Si720x and Si721x enable use with larger air gaps and smaller magnets and are AEC-Q100 qualified for automotive applications.