SH8JB5TB1

ROHM Semiconductor
755-SH8JB5TB1
SH8JB5TB1

Mfr.:

Description:
MOSFETs -40V Dual Pch+Pch, SOP8, Power MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.886

Stock:
1.886
Can Dispatch Immediately
On Order:
2.500
Expected 05/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,69 kr. 19,69 kr.
12,76 kr. 127,60 kr.
8,88 kr. 888,00 kr.
7,45 kr. 3.725,00 kr.
6,86 kr. 6.860,00 kr.
Full Reel (Order in multiples of 2500)
6,30 kr. 15.750,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOP-8
P-Channel
2 Channel
40 V
8.5 A
15.3 mOhms
- 10 V, 10 V
2.5 V
51 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 74 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 45 ns
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 130 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: SH8JB5
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SH8J Pch Power MOSFETs

ROHM Semiconductor SH8J Pch Power MOSFETs feature low on-resistance and are housed in a small surface-mount package (SOP8). ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.