SGLC-3MM-F-LD YW

Bivar
749-SGLC-3MM-F-LDYW
SGLC-3MM-F-LD YW

Mfr.:

Description:
LED Lenses Liquid Detect, Flat Round .118in Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,22 kr. 6,22 kr.
6,14 kr. 61,40 kr.
6,13 kr. 613,00 kr.
6,03 kr. 60.300,00 kr.
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lenses
RoHS:  
LED Lens Caps
T-1 3/4 (5 mm)
Yellow
7.1 mm
Polycarbonate (PC)
Brand: Bivar
Mounting Style: Snap-In
Packaging: Bulk
Product Type: LED Lenses
Series: SGLC-LD
Shape: Flat
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Watertight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99

SGLC-LD Liquid Detection Sealing Gasket Lens Caps

BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens Caps feature a color-changing leak detector that alerts the user to liquid intrusion and provides IP68 ingress protection to the interior of an enclosure. The SGLC-LD Liquid Detection Sealing Gasket Lens Caps are available in a Dome Fresnel style for a panel thickness of 0.250" (6.35mm) and a Flat Fresnel style for a panel thickness of 0.118" (3.0mm). These Lens Caps are also offered in Clear, Blue, Green, and Yellow.