SGLC-3MM-F-LD

Bivar
749-SGLC-3MM-F-LD
SGLC-3MM-F-LD

Mfr.:

Description:
LED Lenses Liquid Detect, Flat Round .118in Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
12,38 kr. 12,38 kr.
8,88 kr. 88,80 kr.
6,61 kr. 661,00 kr.
5,32 kr. 2.660,00 kr.
4,84 kr. 4.840,00 kr.
4,83 kr. 12.075,00 kr.
4,60 kr. 23.000,00 kr.
4,33 kr. 43.300,00 kr.

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lenses
RoHS:  
LED Lens Caps
T-1 3/4 (5 mm)
Clear
7.1 mm
Polycarbonate (PC)
Brand: Bivar
Mounting Style: Snap-In
Packaging: Bulk
Product Type: LED Lenses
Series: SGLC-LD
Shape: Flat
Factory Pack Quantity: 100
Subcategory: LED Indication
Water/Moisture Rating: Watertight
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9001900090
CAHTS:
9001900090
USHTS:
9001909000
JPHTS:
900190000
KRHTS:
9001909000
MXHTS:
9001909900
BRHTS:
90019090
ECCN:
EAR99

SGLC-LD Liquid Detection Sealing Gasket Lens Caps

BIVAR SGLC-LD Liquid Detection Sealing Gasket Lens Caps feature a color-changing leak detector that alerts the user to liquid intrusion and provides IP68 ingress protection to the interior of an enclosure. The SGLC-LD Liquid Detection Sealing Gasket Lens Caps are available in a Dome Fresnel style for a panel thickness of 0.250" (6.35mm) and a Flat Fresnel style for a panel thickness of 0.118" (3.0mm). These Lens Caps are also offered in Clear, Blue, Green, and Yellow.