SGLC-3MM-F RD

Bivar
749-SGLC-3MM-FRD
SGLC-3MM-F RD

Mfr.:

Description:
LED Lenses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,22 kr. 10,22 kr.
5,74 kr. 57,40 kr.
5,67 kr. 567,00 kr.
4,92 kr. 2.460,00 kr.
4,74 kr. 4.740,00 kr.
4,70 kr. 11.750,00 kr.
4,68 kr. 23.400,00 kr.
4,60 kr. 46.000,00 kr.
25.000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Lenses
RoHS:  
LED Lens Caps
Red
10.5 mm
Polycarbonate (PC)
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel
Packaging: Bulk
Product Type: LED Lenses
Series: SGLC
Shape: Flat
Factory Pack Quantity: 100
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99

SGLC Sealing Gasket Lens Caps

Bivar SGLC Sealing Gasket Lens Caps are IP68 rated that provide ingress protection to LED status indication for applications exposed to harsh environments. These caps provide highly visible LED status indication with easy front mount installation. The paired sealing gasket lens caps are direct with Bivar LEDs or with rigid and flexible light pipes for reinforced durability. These lens caps and black IP-rated sealing gasket fit into a 0.265 inch (6.7mm) round panel cutout and press securely into position with lens tab retention. The SGLC sealing gasket lens caps can be used in healthcare, medical, and industrial automation applications.