SF9W006S4AR1200

JAE Electronics
656-SF9W006S4AR1200
SF9W006S4AR1200

Mfr.:

Description:
Memory Card Connectors 1.8MM SIMM CARD USE W/ SF9-STS1-A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86
Can Dispatch Immediately
On Order:
1.200
Expected 24/03/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,07 kr. 15,07 kr.
13,13 kr. 131,30 kr.
12,46 kr. 311,50 kr.
9,85 kr. 985,00 kr.
9,25 kr. 2.312,50 kr.
8,80 kr. 4.400,00 kr.
Full Reel (Order in multiples of 1200)
7,91 kr. 9.492,00 kr.
7,61 kr. 18.264,00 kr.
7,31 kr. 35.088,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
SIM
6 Contact
1 Row
SMD/SMT
1 A
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: JAE Electronics
Contact Material: Copper Alloy
Height: 1.8 mm
Mating Cycles: 5000
Product Type: Memory Card Connectors
Series: SF9
Factory Pack Quantity: 1200
Subcategory: Memory Connectors & Sockets
Voltage Rating: 500 V
Unit Weight: 1,467 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SF9 SIM Card Connectors

JAE Electronics SF9 SIM Card Connectors are compatible with the GSM 11.11 standard plug-in SIM card for GSM mobile phones. The SIM card connector features a low-profile structure with normal or reverse mounting options. JAE Electronics SF9 SIM Card Connectors feature a rated current of 10uA to 1A, 1000MΩ insulation resistance, and 100mΩ contact resistance. Five portions of H/D ensure EMI/ESD countermeasure and prevention of instantaneous interruption caused by falling.