SCT4013DLLTRDC

ROHM Semiconductor
755-SCT4013DLLTRDC
SCT4013DLLTRDC

Mfr.:

Description:
SiC MOSFETs TOLL 750V 120A SIC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
218,50 kr. 218,50 kr.
167,03 kr. 1.670,30 kr.
150,39 kr. 15.039,00 kr.
Full Reel (Order in multiples of 2000)
142,19 kr. 284.380,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: SiC MOSFETs
SMD/SMT
TOLL-9
N Channel
1 Channel
750 V
120 A
4.8 V
170 nC
+ 175 V
405 W
Enhancement
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 17 ns
Forward Transconductance - Min: 32 S
Packaging: Reel
Packaging: Cut Tape
Product: SiC MOSFET
Product Type: SiC MOSFETS
Rise Time: 32 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: SiC
Typical Turn-Off Delay Time: 17 ns
Typical Turn-On Delay Time: 82 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

750V N-Channel SiC MOSFETs

ROHM Semiconductor 750V N-Channel SiC MOSFETs can boost switching frequency, thereby decreasing the volume of capacitors, reactors, and other components required. These SiC MOSFETs are available in TO-247N, TOLL, TO-263-7L, TO-263-7LA, and TO-247-4L packages. The devices have static drain-source on-state resistance [RDS(on)] (typ.) rating from 13mΩ to 65mΩ and continuous drain (ID) and source current (IS) (TC=25°C) of 22A to 120A. These ROHM Semiconductor 750V SiC MOSFETs offer high withstand voltages, low on-resistance, and high-speed switching characteristics, leveraging the unique attributes of SiC technology.