SC4216STRT

Semtech
947-SC4216STRT
SC4216STRT

Mfr.:

Description:
LDO Voltage Regulators LOW INPUT/OUTPUT 3A REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
3 A
1 Output
Positive
10 uA
Adjustable
- 40 C
+ 105 C
450 mV
SC42
Reel
Cut Tape
MouseReel
Brand: Semtech
Development Kit: SC4216EVB
Dropout Voltage - Max: 700 mV
Line Regulation: 0.2 %/V
Load Regulation: 0.25 %
Operating Supply Current: 10 uA
Output Voltage Range: 500 mV to 3.8 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 500 mV
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tolerance: 3 %
Type: Very Low Dropout Regulator
Unit Weight: 376,447 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SC42 Low Input & Dropout Regulators

Semtech SC42 Low Input/Very Low Dropout 2A Regulators offer high performance and a positive voltage, designed for use in applications requiring very low input and very low dropout voltage. The SC42 Regulators operate with a Vin as low as 1.4V and with an output voltage programmable as low as 0.5V.

In Stock: 18.362

Stock:
18.362 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
19,02 kr. 19,02 kr.
14,25 kr. 142,50 kr.
13,06 kr. 326,50 kr.
11,71 kr. 1.171,00 kr.
11,12 kr. 2.780,00 kr.
10,82 kr. 5.410,00 kr.
10,29 kr. 10.290,00 kr.
Full Reel (Order in multiples of 2500)
10,15 kr. 25.375,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩